Broadcom ACPL-K453-500E
| Manufacturer | |
| MPN | ACPL-K453-500E |
| LCSC Part # | C17440825 |
| Packaging | SOIC-8-6.8mm |
| Customer # | |
| Key Attributes | 8mA 1.5V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-8-6.8mm | |
| Output Current | 8mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6746 | $ 3.67 |
| 200+ | $ 1.4663 | $ 293.26 |
| 500+ | $ 1.4178 | $ 708.90 |
| 1,000+ | $ 1.3935 | $ 1393.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

