Johanson Dielectrics 5515BP15C0725001E
| Manufacturer | |
| MPN | 5515BP15C0725001E |
| LCSC Part # | C17440804 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | 5.5GHz Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | SMD-4P,2x1.2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 30dB;20dB;15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5726 | $ 0.57 |
| 200+ | $ 0.2288 | $ 45.76 |
| 500+ | $ 0.2212 | $ 110.60 |
| 1,000+ | $ 0.2182 | $ 218.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

