TE Connectivity 20011527-00
| Manufacturer | |
| MPN | 20011527-00 |
| LCSC Part # | C17440463 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accelerometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TE Connectivity IoT Mini Starter Kit is a wireless platform featuring Bluetooth and LoRaWAN connectivity. This all-in-one kit helps engineers jumpstart IoT application development, enabling rapid data acquisition and real-time results. The kit delivers an end-to-end solution encompassing embedded sensors, wireless communication, and cloud data visualization — all packaged in an easy-to-use module. Based on specific application requirements, this compact, battery-powered device can measure humidity, barometric pressure, 6-axis acceleration, and temperature.
Features
- Integrated IoT rapid proof-of-concept with multiple embedded sensors
- Flexible solution paired with compatible TE industrial sensors (force, pressure, temperature, and vibration)
- Reduced installation costs — no wires or cables required
- Harsh environment certified
- Scalable for rapid, growing deployments
- Movable platform for easy evaluation
- Configurable periodic measurements
- Up to 5-year battery life
- Low-power radio operating on LoRaWAN protocol
- Instant turnkey experience via Bluetooth through the TE Sensor Tag mobile app
- LoRaWAN Class A sensor node
- Bluetooth Low Energy 4.2
- Powered by 1× CR123(A) battery
- Up to 10-year service life
- Supported frequency bands: US902–928, EU863–870, AS923, AU915–928, KR920–923
- Up to 10 km wireless range in open field
- Default sampling interval 30 minutes, customizable via LoRaWAN downlink
Applications
Industrial IoT Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 621.2154 | $ 621.22 |
| 200+ | $ 247.87 | $ 49574.00 |
| 500+ | $ 239.5863 | $ 119793.15 |
| 1,000+ | $ 235.4936 | $ 235493.60 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TE Connectivity IoT Mini Starter Kit is a wireless platform featuring Bluetooth and LoRaWAN connectivity. This all-in-one kit helps engineers jumpstart IoT application development, enabling rapid data acquisition and real-time results. The kit delivers an end-to-end solution encompassing embedded sensors, wireless communication, and cloud data visualization — all packaged in an easy-to-use module. Based on specific application requirements, this compact, battery-powered device can measure humidity, barometric pressure, 6-axis acceleration, and temperature.
Features
- Integrated IoT rapid proof-of-concept with multiple embedded sensors
- Flexible solution paired with compatible TE industrial sensors (force, pressure, temperature, and vibration)
- Reduced installation costs — no wires or cables required
- Harsh environment certified
- Scalable for rapid, growing deployments
- Movable platform for easy evaluation
- Configurable periodic measurements
- Up to 5-year battery life
- Low-power radio operating on LoRaWAN protocol
- Instant turnkey experience via Bluetooth through the TE Sensor Tag mobile app
- LoRaWAN Class A sensor node
- Bluetooth Low Energy 4.2
- Powered by 1× CR123(A) battery
- Up to 10-year service life
- Supported frequency bands: US902–928, EU863–870, AS923, AU915–928, KR920–923
- Up to 10 km wireless range in open field
- Default sampling interval 30 minutes, customizable via LoRaWAN downlink
Applications
Industrial IoT Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

