Honeywell ES110-0004
| Manufacturer | |
| MPN | ES110-0004 |
| LCSC Part # | C17440356 |
| Packaging | - |
| Customer # | |
| Key Attributes | -40℃~+150℃ Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Detection Temperature Range | -40℃~+150℃ | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Honeywell's ES110 and ES120 series are modular sensor families based on flow-through thermistors, designed specifically for the transportation industry. Thermistors are highly effective for detecting temperatures of gases, liquids, or solids due to their enhanced sensitivity, accuracy, and reliability. The ES110 series air/gas sensors feature an exposed thermistor element that provides enhanced response for higher-level control, while the ES120 series is primarily intended for immersion temperature measurement. Its fully enclosed brass housing makes it well-suited for applications requiring direct contact with liquids.
Features
- Air/gas or immersion sensing
- NTC (Negative Temperature Coefficient) or KTY (silicon-based PTC) type output
- Enhanced sensitivity
- Enhanced accuracy
- Enhanced reliability
- Robust packaging
- Fast response
- Wide operating temperature range
- Easy installation
- Customizable
The robust, easy-to-install threaded package provides reliable operation in harsh application environments. Fast response time over a wide operating temperature range of -40°C to 150°C [-40°F to 302°F] allows application flexibility. Custom configurations are available.
Applications
- Transportation: engine coolant, oil temperature, intake air, fuel, and engine block sensing
- Industrial: compressor, pipeline, hydraulic oil temperature sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.4422 | $ 23.44 |
| 200+ | $ 9.3538 | $ 1870.76 |
| 500+ | $ 9.0411 | $ 4520.55 |
| 1,000+ | $ 8.8871 | $ 8887.10 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Detection Temperature Range | -40℃~+150℃ | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Honeywell's ES110 and ES120 series are modular sensor families based on flow-through thermistors, designed specifically for the transportation industry. Thermistors are highly effective for detecting temperatures of gases, liquids, or solids due to their enhanced sensitivity, accuracy, and reliability. The ES110 series air/gas sensors feature an exposed thermistor element that provides enhanced response for higher-level control, while the ES120 series is primarily intended for immersion temperature measurement. Its fully enclosed brass housing makes it well-suited for applications requiring direct contact with liquids.
Features
- Air/gas or immersion sensing
- NTC (Negative Temperature Coefficient) or KTY (silicon-based PTC) type output
- Enhanced sensitivity
- Enhanced accuracy
- Enhanced reliability
- Robust packaging
- Fast response
- Wide operating temperature range
- Easy installation
- Customizable
The robust, easy-to-install threaded package provides reliable operation in harsh application environments. Fast response time over a wide operating temperature range of -40°C to 150°C [-40°F to 302°F] allows application flexibility. Custom configurations are available.
Applications
- Transportation: engine coolant, oil temperature, intake air, fuel, and engine block sensing
- Industrial: compressor, pipeline, hydraulic oil temperature sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

