LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi KAI-02150-QBA-JD-BA product image
Images for reference only

onsemi KAI-02150-QBA-JD-BARoHS

Manufacturer
MPN
KAI-02150-QBA-JD-BA
LCSC Part #
C17440156
Packaging
CPGA-67(33.02x20.07)
Customer #
Key Attributes
CCD Image Sensor 5.5umx5.5um CPGA-67(33.02x20.07) Image Sensors, Camera RoHS
Datasheetpdf icononsemi KAI-02150-QBA-JD-BA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
Manufactureronsemi
PackagingCPGA-67(33.02x20.07)
Sensor TypeCCD Image Sensor
Pixel Size5.5umx5.5um
Features-
Operating Temperature-50℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The KAI-02150 image sensor is a 1080p (1920×1080) CCD with a 2/3-inch optical format. Based on the TRUESENSE 5.5-micron interline transfer CCD platform, it delivers wide dynamic range, excellent imaging performance, and a flexible readout architecture supporting full-resolution readout via 1, 2, or 4 outputs at up to 64 frames per second. The vertical overflow drain structure suppresses image blooming and enables an electronic shutter for precise exposure control.

Features

AI Translation
  • Bayer color pattern, TRUESENSE sparse color filter pattern, and monochrome configurations
  • Progressive scan readout
  • Flexible readout architecture
  • High frame rate
  • High sensitivity
  • Low-noise architecture
  • Excellent anti-blooming performance
  • Package pins reserved for device identification

Applications

AI Translation
  • Industrial imaging
  • Medical imaging
  • Security