YAGEO 32207502
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | 32207502 |
| LCSC Part # | C17439974 |
| Package | Through Hole |
| Customer # | |
| Description | -196℃~+150℃ Through Hole RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | YAGEO | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4236 | $ 5.42 |
10+ | $ 5.301 | $ 53.01 |
30+ | $ 5.2188 | $ 156.56 |
100+ | $ 5.1365 | $ 513.65 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$