Bel Fuse DP-241-5-28L
| Manufacturer | |
| Mfr. Part # | DP-241-5-28L |
| LCSC Part # | C17439168 |
| Package | Screw Terminals |
| Customer # | |
| Description | 28V 420mA Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 29.9633 | $ 29.96 |
200+ | $ 11.9569 | $ 2391.38 |
500+ | $ 11.557 | $ 5778.50 |
1,000+ | $ 11.3601 | $ 11360.10 |
Standard Packaging 50/Full
Bag | ||