ROHM RRE07VTM4SFHTR
| Manufacturer | |
| MPN | RRE07VTM4SFHTR |
| LCSC Part # | C17436061 |
| Packaging | TUMD2SM |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 0.7A TUMD2SM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TUMD2SM | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@0.7A | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 700mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- Small package type (TUMD2SM)
Applications
AI Translation
- General purpose rectification
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1992 | $ 1.00 |
| 50+ | $ 0.1546 | $ 7.73 |
| 150+ | $ 0.1355 | $ 20.33 |
| 500+ | $ 0.1117 | $ 55.85 |
| 3,000+ | $ 0.1011 | $ 303.30 |
| 6,000+ | $ 0.0947 | $ 568.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TUMD2SM | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@0.7A | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 700mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- Small package type (TUMD2SM)
Applications
AI Translation
- General purpose rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
