Powerex Inc. C180EX500
| Manufacturer | |
| MPN | C180EX500 |
| LCSC Part # | C17435310 |
| Packaging | TO-209AB(TO-93-4) |
| Customer # | |
| Key Attributes | 150mA 500V One unidirectional thyristor TO-209AB(TO-93-4) SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AB(TO-93-4) | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 300A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 500V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 198.972 | $ 198.97 |
| 200+ | $ 79.391 | $ 15878.20 |
| 500+ | $ 76.738 | $ 38369.00 |
| 1,000+ | $ 75.4277 | $ 75427.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

