LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. GP55-3160-FTW product image
Images for reference only

RCD Components, Inc. GP55-3160-FTWRoHS

Manufacturer
MPN
GP55-3160-FTW
LCSC Part #
C17433662
Packaging
Through Hole,D2.3xL6.3mm
Customer #
Key Attributes
RES 316Ω ±1% 0.25W Through Hole,D2.3xL6.3mm
Datasheetpdf iconRCD Components, Inc. GP55-3160-FTW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0675$ 0.07
200+$ 0.027$ 5.40
500+$ 0.0261$ 13.05
1,000+$ 0.0256$ 25.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D2.3xL6.3mm
Resistance316Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+160℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece