STATUS SEM710HM/W/HP01
| Manufacturer | |
| MPN | SEM710HM/W/HP01 |
| LCSC Part # | C17433441 |
| Packaging | - |
| Customer # | |
| Key Attributes | Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | STATUS | |
| Packaging | - | |
| Voltage - Supply | 10V~32V | |
| Features | Derived quantity calculation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 330.8746 | $ 330.87 |
| 200+ | $ 310.7576 | $ 62151.52 |
| 500+ | $ 300.3742 | $ 150187.10 |
| 1,000+ | $ 295.2425 | $ 295242.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |

