CW INDUSTRIES GPB553A2L01BR
| Manufacturer | |
| MPN | GPB553A2L01BR |
| LCSC Part # | C17433353 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10A SPST-NO Round Button Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Contact Current | 10A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Contact Current | 10A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Round Button |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.7298 | $ 13.73 |
| 200+ | $ 5.4793 | $ 1095.86 |
| 500+ | $ 5.2951 | $ 2647.55 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Contact Current | 10A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Contact Current | 10A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Round Button |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

