LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QTM532-20.480MBE-T product image
Images for reference only

QST Products, LLC QTM532-20.480MBE-TRoHS

Manufacturer
MPN
QTM532-20.480MBE-T
LCSC Part #
C17433214
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Crystals RoHS
Datasheetpdf iconQST Products, LLC QTM532-20.480MBE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8858$ 1.89
200+$ 0.7528$ 150.56
500+$ 0.7286$ 364.30
1,000+$ 0.715$ 715.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD5032-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz to 170MHz
  • Surface mount ceramic package
  • Supply voltage: 1.8V ~ 3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Networking, servers, storage
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, xDSL, xPON
  • Desktop motherboards, laptops, HDDs, SSDs, graphics cards, computer peripherals
  • Audio, video, gaming, printers, digital cameras, IP cameras, consumer products