LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SanRex Corporation SBA500AA80 product image
Images for reference only

SanRex Corporation SBA500AA80RoHS

Manufacturer
MPN
SBA500AA80
LCSC Part #
C17433188
Packaging
-
Customer #
Key Attributes
200mA 800V 2 SCR SCRs - Modules RoHS
Datasheetpdf iconSanRex Corporation SBA500AA80

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerSanRex Corporation
Packaging-
Current - Gate Trigger(Igt)200mA
Current - On State(It(RMS))785A
Peak off - state voltage(Vdrm)800V
SCR Type2 SCR
Gate Trigger Voltage (Vgt)3V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The power thyristor module SBA500AA series is designed for high-power rectifier control applications. With two independent thyristor elements in an electrically isolated package, it enables flexible design — especially for AC switching applications. The optimally positioned terminals facilitate busbar connections, making mechanical design and installation more efficient. The SBA series provides two thyristors with blocking voltages up to 1600V.

Features

AI Translation
  • Isolation mounting base
  • IT(AV) 500A, IT(RMS) 785A
  • di/dt 200 A/μs
  • dv/dt 500V/μs

Applications

AI Translation

Various rectifiers, AC/DC motor drives, heater controls, dimmers, static switches

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 403.6553$ 403.66
200+$ 161.0622$ 32212.44
500+$ 155.6798$ 77839.90
1,000+$ 153.0195$ 153019.50
Standard Packaging1/Full Tray
Better price for more quantity?
$