OSRAM GW JTLMS1.EM-GWH4-XX52-1-60-R33
| Manufacturer | |
| MPN | GW JTLMS1.EM-GWH4-XX52-1-60-R33 |
| LCSC Part # | C17432300 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | SMD2835-2P | |
| Forward Current | 60mA | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Power(Watts) | - | |
| Peak Wavelength | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Diode Configuration | - | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DURIS E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS E 2835 never fails to impress with its performance on system level.
Features
AI Translation
- Package: white SMT package, colored diffused silicone resin
- Typ. Radiation: 120° (Lambertian emitter)
- Color temperature: 2200K, 6500K
- CRI: 80 (min.), 85 (typ.), R9: 0 (min.)
- Lumen maintenance: Test results according to IESNA LM - 80 available
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS - 001 (HBM, Class 2)
- Luminous Flux: typ.: 29.2 lm @ 4000 K
- Luminous efficacy: typ.: 165 lm/W @ 4000 K
Applications
AI Translation
- Indoor Lighting
In-Stock: 91,600
91,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0243 | $ 0.49 |
| 200+ | $ 0.0196 | $ 3.92 |
| 600+ | $ 0.017 | $ 10.20 |
| 2,000+ | $ 0.0154 | $ 30.80 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | SMD2835-2P | |
| Forward Current | 60mA | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Power(Watts) | - | |
| Peak Wavelength | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Diode Configuration | - | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DURIS E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS E 2835 never fails to impress with its performance on system level.
Features
AI Translation
- Package: white SMT package, colored diffused silicone resin
- Typ. Radiation: 120° (Lambertian emitter)
- Color temperature: 2200K, 6500K
- CRI: 80 (min.), 85 (typ.), R9: 0 (min.)
- Lumen maintenance: Test results according to IESNA LM - 80 available
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS - 001 (HBM, Class 2)
- Luminous Flux: typ.: 29.2 lm @ 4000 K
- Luminous efficacy: typ.: 165 lm/W @ 4000 K
Applications
AI Translation
- Indoor Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



