ROHM DTA123JUBTL
| Manufacturer | |
| Mfr. Part # | DTA123JUBTL |
| LCSC Part # | C17430542 |
| Package | UMT3F |
| Customer # | |
| Description | 80 100mA 1 PNP Pre-Biased 200mW 50V UMT3F Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | UMT3F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0435 | $ 0.04 |
200+ | $ 0.0174 | $ 3.48 |
500+ | $ 0.0168 | $ 8.40 |
1,000+ | $ 0.0165 | $ 16.50 |
Standard Packaging 3000/Full
Reel | ||