Images are for reference only
EDA Models

Guangdong TOPAZ Elec Tech 0805X475K250CT

Manufacturer
Mfr. Part #
0805X475K250CT
LCSC Part #
C174305
Package
0805
Customer #
Key Attributes
CAP CER 4.7uF 25V X5R 0805
Description
4.7uF ±10% 25V Ceramic Capacitor X5R 0805
Datasheet pdf icon Guangdong TOPAZ Elec Tech 0805X475K250CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Guangdong TOPAZ Elec Tech
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Guangdong TOPAZ Elec Tech 0805X475K250CT
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
5+
$ 0.3117 $ 1.56
50+
$ 0.2493 $ 12.47
150+
$ 0.2225 $ 33.38
500+
$ 0.1892 $ 94.60
3,000+
$ 0.1427 $ 428.10
6,000+
$ 0.1338 $ 802.80
Standard Packaging 3000/Full Reel