Littelfuse/IXYS MCO75-16IO1
| Manufacturer | |
| MPN | MCO75-16IO1 |
| LCSC Part # | C17430444 |
| Packaging | SOT-227-4 |
| Customer # | |
| Key Attributes | 200mA 100mA 1.6kV One unidirectional thyristor SOT-227-4 SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOT-227-4 | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 121A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thyristor for line frequency
- Planar passivated die
- Long-term stability
- Isolation voltage: 3000 V~
- Industry standard package
- RoHS compliant
- Epoxy meets UL 94V-0
- Substrate: copper with internal DCB isolation
- Advanced power cycling capability
Applications
AI Translation
Line rectification (50/60 Hz), AC motor soft-start control, DC motor control, power converters, AC power control
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.6413 | $ 44.64 |
| 200+ | $ 17.8132 | $ 3562.64 |
| 500+ | $ 17.2175 | $ 8608.75 |
| 1,000+ | $ 16.9236 | $ 16923.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

