SIEMENS MT0200JX24
| Manufacturer | |
| MPN | MT0200JX24 |
| LCSC Part # | C17429856 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Power Transformers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SIEMENS | |
| Packaging | Screw Terminals | |
| Secondary Winding | - | |
| Primary Winding(s) | - | |
| Isolation Voltage(Vrms) | - | |
| Secondary Side Voltage | 120V;115V;110V;25V;24V;23V | |
| Primary Side Voltage | 200V;208V;220V;230V;240V;440V;460V;480V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 710.9248 | $ 710.92 |
| 200+ | $ 283.6647 | $ 56732.94 |
| 500+ | $ 274.1844 | $ 137092.20 |
| 1,000+ | $ 269.501 | $ 269501.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

