MICROCHIP AT17LV512-10CC
| Manufacturer | |
| MPN | AT17LV512-10CC |
| LCSC Part # | C17428365 |
| Packaging | LAP-8(6x6) |
| Customer # | |
| Key Attributes | 512Kbit EEPROM LAP-8(6x6) Configuration PROMs for FPGAs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs | |
| Manufacturer | MICROCHIP | |
| Packaging | LAP-8(6x6) | |
| Features | Cascade readback;Daisy chain;Output enable;Hardware write protection | |
| Memory Size | 512Kbit | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V;4.75V~5.25V | |
| Programmable Type | EEPROM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT17LV series FPGA Configuration EEPROMs (Configurators) provide an easy-to-use, cost-effective configuration memory for Field Programmable Gate Arrays. The AT17LV series device uses a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function by programming four EEPROM bytes. These devices also support a write-protection mechanism within its programming mode. The AT17LV series configurators can be programmed with industry-standard programmers, Atmel’s ATDH2200E Programming Kit or Atmel’s ATDH2225 ISP Cable. The control signals for the configuration EEPROM (CE, RESET/OE and CCLK) interface directly with the FPGA device control signals. All FPGA devices can control the entire configuration process and retrieve data from the configuration EEPROM without requiring an external intelligent controller.
Features
- EE Programmable 65,536 x 1-, 131,072 x 1-, 262,144 x 1-, 524,288 x 1-, 1,048,576 x 1-, 2,097,152 x 1-, and 4,194,304 x 1-bit Serial Memories Designed to Store Configuration Programs for Field Programmable Gate Arrays (FPGAs)
- Supports both 3.3V and 5.0V Operating Voltage Applications
- In-System Programmable (ISP) via Two-Wire Bus
- Simple Interface to SRAM FPGAs
- Compatible with Atmel AT6000, AT40K and AT94K Devices, Altera FLEX, APEX Devices, ORCA, Xilinx XC3000, XC4000, XC5200, Spartan, Virtex FPGAs
- Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
- Very Low-power CMOS EEPROM Process
- Programmable Reset Polarity
- Available in 6 mm x 6 mm x 1 mm 8-lead LAP (Pin-compatible with 8-lead SOIC/VOIC Packages), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC, 44-lead PLCC and 44-lead TQFP Packages
- Emulation of Atmel’s AT24CXXX Serial EEPROMs
- Low-power Standby Mode
- High-reliability – Endurance: 100,000 Write Cycles – Data Retention: 90 Years for Industrial Parts (at 85℃) and 190 Years for Commercial Parts (at 70℃)
- Green (Pb/Halide-free/RoHS Compliant) Package Options Available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.577 | $ 30.58 |
| 200+ | $ 12.2013 | $ 2440.26 |
| 500+ | $ 11.7934 | $ 5896.70 |
| 1,000+ | $ 11.5918 | $ 11591.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs | |
| Manufacturer | MICROCHIP | |
| Packaging | LAP-8(6x6) | |
| Features | Cascade readback;Daisy chain;Output enable;Hardware write protection | |
| Memory Size | 512Kbit | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V;4.75V~5.25V | |
| Programmable Type | EEPROM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT17LV series FPGA Configuration EEPROMs (Configurators) provide an easy-to-use, cost-effective configuration memory for Field Programmable Gate Arrays. The AT17LV series device uses a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function by programming four EEPROM bytes. These devices also support a write-protection mechanism within its programming mode. The AT17LV series configurators can be programmed with industry-standard programmers, Atmel’s ATDH2200E Programming Kit or Atmel’s ATDH2225 ISP Cable. The control signals for the configuration EEPROM (CE, RESET/OE and CCLK) interface directly with the FPGA device control signals. All FPGA devices can control the entire configuration process and retrieve data from the configuration EEPROM without requiring an external intelligent controller.
Features
- EE Programmable 65,536 x 1-, 131,072 x 1-, 262,144 x 1-, 524,288 x 1-, 1,048,576 x 1-, 2,097,152 x 1-, and 4,194,304 x 1-bit Serial Memories Designed to Store Configuration Programs for Field Programmable Gate Arrays (FPGAs)
- Supports both 3.3V and 5.0V Operating Voltage Applications
- In-System Programmable (ISP) via Two-Wire Bus
- Simple Interface to SRAM FPGAs
- Compatible with Atmel AT6000, AT40K and AT94K Devices, Altera FLEX, APEX Devices, ORCA, Xilinx XC3000, XC4000, XC5200, Spartan, Virtex FPGAs
- Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
- Very Low-power CMOS EEPROM Process
- Programmable Reset Polarity
- Available in 6 mm x 6 mm x 1 mm 8-lead LAP (Pin-compatible with 8-lead SOIC/VOIC Packages), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC, 44-lead PLCC and 44-lead TQFP Packages
- Emulation of Atmel’s AT24CXXX Serial EEPROMs
- Low-power Standby Mode
- High-reliability – Endurance: 100,000 Write Cycles – Data Retention: 90 Years for Industrial Parts (at 85℃) and 190 Years for Commercial Parts (at 70℃)
- Green (Pb/Halide-free/RoHS Compliant) Package Options Available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991B1B2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | 3A991B1B2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

