LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTGT75DA60T1G product image
Images for reference only

MICROCHIP APTGT75DA60T1GRoHS

Manufacturer
MPN
APTGT75DA60T1G
LCSC Part #
C17427380
Packaging
-
Customer #
Key Attributes
250W 100A 600V FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTGT75DA60T1G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation250W
Current - Collector(Ic)100A
Collector-Emitter Breakdown Voltage (Vces)600V
Input Capacitance(Cies)4.62nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Trench + Field Stop IGBT3 technology
  • Low voltage drop
  • Low tail current
  • Switching frequency up to 20kHz
  • Soft-recovery freewheeling diode
  • Low diode forward voltage
  • Low leakage current
  • RBSOA and SCSOA rated
  • Ultra-low stray inductance
  • Internal NTC thermistor for temperature monitoring
  • High integration

Applications

AI Translation
  • AC and DC motor control
  • Switch-mode power supplies
  • Power factor correction
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 124.656$ 124.66
200+$ 49.7388$ 9947.76
500+$ 48.0772$ 24038.60
1,000+$ 47.2563$ 47256.30
Standard Packaging1/Full Bag
Better price for more quantity?
$