PANASONIC TND512MD-TL-E
| Manufacturer | |
| Mfr. Part # | TND512MD-TL-E |
| LCSC Part # | C17426730 |
| Package | MFP-16 |
| Customer # | |
| Description | 10V~20V Parallel Brushless DC Motor MFP-16 Motor Drivers, Controllers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | PANASONIC | |
| Package | MFP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 281 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.831 | $ 2.83 |
281+ | $ 1.13 | $ 317.53 |
562+ | $ 1.0921 | $ 613.76 |
1,124+ | $ 1.074 | $ 1207.18 |
Standard Packaging 281/Full
Bag | ||