Central CTHR10F-101K
| Manufacturer | |
| Mfr. Part # | CTHR10F-101K |
| LCSC Part # | C17425884 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 100uH 10A 30mΩ |
| Description | 10A 100uH ±10% 30mΩ 7A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2745 | $ 5.27 |
200+ | $ 2.1048 | $ 420.96 |
500+ | $ 2.0349 | $ 1017.45 |
1,000+ | $ 2 | $ 2000.00 |
Standard Packaging 1000/Full
Bag | ||