ATGBICS by Approved Technology Ltd TDTCP-C
| Manufacturer | |
| MPN | TDTCP-C |
| LCSC Part # | C17425752 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS TDTCP 16GBase-SR short-wave Fibre Channel transceiver operates via LC connector using 850nm wavelength MMF, supporting transmission distances up to 100m. It also features DOM functionality for real-time monitoring of transceiver parameters. The product meets Dell TDTCP specifications with a compatibility guarantee. Rigorously tested and recorded with a unique traceable serial number, it fully complies with all MSA standards.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 212.1655 | $ 212.17 |
| 200+ | $ 84.6564 | $ 16931.28 |
| 500+ | $ 81.8279 | $ 40913.95 |
| 1,000+ | $ 80.4295 | $ 80429.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS TDTCP 16GBase-SR short-wave Fibre Channel transceiver operates via LC connector using 850nm wavelength MMF, supporting transmission distances up to 100m. It also features DOM functionality for real-time monitoring of transceiver parameters. The product meets Dell TDTCP specifications with a compatibility guarantee. Rigorously tested and recorded with a unique traceable serial number, it fully complies with all MSA standards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

