Comus International PD6000
| Manufacturer | |
| MPN | PD6000 |
| LCSC Part # | C17424208 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tilt Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Tilt Switches | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Voltage - Supply | 9V~14.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 12V DC applications only
- Tilt sensing
- Vertical orientation: one contact normally closed, one normally open
- Omnidirectional vertical sensitivity
- Disconnect angle: 45° + 1 - 5°
- Typical DC electrical load: NO contact 20A@12VDC, NC contact 10A@12VDC
- Nominal operating voltage range with reverse polarity protection
- Five-wire connection: red wire +12V DC, black wire common/-12V DC, two white wires NC contact, green and black wires NO contact; red wire gauge 16 or 18, white/green/black wire gauge 16
- Low-frequency vibration insensitive on vertical and horizontal axes
- Anti-shock time delay 1.2 - 2.5 seconds
- Storage temperature range -40℃ to 85℃
- Operating temperature range -40℃ to 55℃
- Operating shock 10g
- Waterproof and dustproof construction, epoxy encapsulated
- Flame-retardant ABS housing material
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 393.5133 | $ 393.51 |
| 200+ | $ 157.0139 | $ 31402.78 |
| 500+ | $ 151.7671 | $ 75883.55 |
| 1,000+ | $ 149.1755 | $ 149175.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Tilt Switches | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Voltage - Supply | 9V~14.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 12V DC applications only
- Tilt sensing
- Vertical orientation: one contact normally closed, one normally open
- Omnidirectional vertical sensitivity
- Disconnect angle: 45° + 1 - 5°
- Typical DC electrical load: NO contact 20A@12VDC, NC contact 10A@12VDC
- Nominal operating voltage range with reverse polarity protection
- Five-wire connection: red wire +12V DC, black wire common/-12V DC, two white wires NC contact, green and black wires NO contact; red wire gauge 16 or 18, white/green/black wire gauge 16
- Low-frequency vibration insensitive on vertical and horizontal axes
- Anti-shock time delay 1.2 - 2.5 seconds
- Storage temperature range -40℃ to 85℃
- Operating temperature range -40℃ to 55℃
- Operating shock 10g
- Waterproof and dustproof construction, epoxy encapsulated
- Flame-retardant ABS housing material
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

