CREE LED MX3AWT-A1-R250-000CDZ
| Manufacturer | |
| Mfr. Part # | MX3AWT-A1-R250-000CDZ |
| LCSC Part # | C17423787 |
| Package | SMD |
| Customer # | |
| Description | 5000K 120° 500mA White 3.7V SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1462 | $ 1.15 |
250+ | $ 0.4582 | $ 114.55 |
500+ | $ 0.4425 | $ 221.25 |
1,000+ | $ 0.4346 | $ 434.60 |
Standard Packaging 250/Full
Reel | ||