LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R574423200 product image
Images for reference only

Radiall R574423200RoHS

Manufacturer
MPN
R574423200
LCSC Part #
C17419655
Packaging
-
Customer #
Key Attributes
0Hz~12.4GHz RF Switches RoHS
Datasheetpdf iconRadiall R574423200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~12.4GHz
Features-
Voltage - Supply24V~30V
P1dB-
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8454.3141$ 8454.31
200+$ 3373.3268$ 674665.36
500+$ 3260.6034$ 1630301.70
1,000+$ 3204.9044$ 3204904.40
Standard Packaging1/Full Bag
Better price for more quantity?
$