VISHAY PR02000202701JR500
| Manufacturer | |
| Mfr. Part # | PR02000202701JR500 |
| LCSC Part # | C1741869 |
| Package | Through Hole,D3.9xL10mm |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±5% 2W Through Hole,D3.9xL10mm |
| Description | Metal Film Resistor 2.7kΩ 2W ±250ppm/℃ ±5% Through Hole,D3.9xL10mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D3.9xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.116 | $ 0.58 |
50+ | $ 0.1131 | $ 5.66 |
150+ | $ 0.1111 | $ 16.67 |
500+ | $ 0.1091 | $ 54.55 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$