VISHAY VS-40HFR100
| Manufacturer | |
| Mfr. Part # | VS-40HFR100 |
| LCSC Part # | C17418588 |
| Package | DO-203AB(DO-5) |
| Customer # | |
| Description | 595A 1kV 1 Independent 1.3V@125A 40A DO-203AB(DO-5) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-203AB(DO-5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.2497 | $ 8.25 |
10+ | $ 8.0705 | $ 80.71 |
30+ | $ 7.95 | $ 238.50 |
100+ | $ 7.8295 | $ 782.95 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$