LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1122DI2-125.0000 product image
Images for reference only

MICROCHIP DSC1122DI2-125.0000RoHS

Manufacturer
MPN
DSC1122DI2-125.0000
LCSC Part #
C17417115
Packaging
SMD
Customer #
Key Attributes
125MHz SMD Oscillators RoHS
Datasheetpdf iconMICROCHIP DSC1122DI2-125.0000

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD
Current - Supply58mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency125MHz
Voltage - Supply2.25V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging140
Sales UnitPiece

Introduction

AI Translation

The DSC1102 and DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

DSC1102 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas for DSC1122, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages,including the smallest 2.5 mm x 2.0 mm ,and are drop-in replacements for standard 6-pin LVPECL quartz crystal oscillators.

Features

AI Translation
  • Low RMS Phase Jitter: < 1 ps (typ.)
  • High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
  • Wide Temperature Range - Ext. Industrial: -40℃ to +105℃ - Industrial: -40℃ to +85℃ - Ext. Commercial: -20℃ to +70℃
  • High Supply Noise Rejection: -50 dBc
  • Wide Frequency Range: 2.3 MHz to 460 MHz
  • Small Industry Standard Footprints: 2.5 mm x 2.0 mm, 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
  • Excellent Shock and Vibration Immunity - Qualified to MIL-STD-883
  • High Reliability - 20x Better MTF than Quartz Oscillators
  • Low Current Consumption
  • Supply Range of 2.25V to 3.63V
  • Standby and Output Enable Function
  • Lead Free and RoHS Compliant
  • LVDS and HCSL Versions Available

Applications

AI Translation
  • Storage Area Networks - SATA, SAS, Fibre Channel
  • Passive Optical Networks - EPON, 10G-EPON, GPON, 10G-GPON
  • Ethernet - 1G, 10GBASE-T/KR/LR/SR, and FCoE
  • HD/SD/SDl Video and Surveillance
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4311$ 5.43
140+$ 2.1669$ 303.37
560+$ 2.0944$ 1172.86
980+$ 2.0589$ 2017.72
Standard Packaging140/Full Tube
Better price for more quantity?
$