Broadcom AFBR-S6EPY12231R
| Manufacturer | |
| Mfr. Part # | AFBR-S6EPY12231R |
| LCSC Part # | C17414772 |
| Package | SMD-30P |
| Customer # | |
| Description | 1.75V~3.6V SMD-30P Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Broadcom | |
| Package | SMD-30P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 43.1137 | $ 43.11 |
200+ | $ 17.2037 | $ 3440.74 |
500+ | $ 16.6281 | $ 8314.05 |
800+ | $ 16.3449 | $ 13075.92 |
Standard Packaging 800/Full
Reel | ||