LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57234S0229M000 product image
Images for reference only

TDK B57234S0229M000RoHS

Manufacturer
MPN
B57234S0229M000
LCSC Part #
C17413872
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 265V
Datasheetpdf iconTDK B57234S0229M000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4521$ 0.45
200+$ 0.1804$ 36.08
500+$ 0.1744$ 87.20
1,000+$ 0.1714$ 171.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerTDK
Packaging-
Width-
Height-
Voltage - Max265V
Hold Current-
Current - Max9A
Length-
Trip Current-
Pitch7.5mm
Time to Trip(Max)-
Operating Temperature-55℃~+170℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Black coated thermistor disk
  • Coating material is flame retardant (UL 94 V-0 approved)
  • Kinked leads of tinned copper wire
  • Lead spacing 7.5 mm
  • Manufacturer’s logo, NTC and resistance value stamped in white
  • High stability of electrical characteristic
  • Terminals solderable in accordance with IEC 60068-2-20, test ta, method 1
  • ICL support to fulfill the requirements according EN 61000 of power circuit
  • Usable in series connections up to 265 Vrms
  • UL approval (E 69802)
  • The component is compliant with ROHS (DIRECTIVE 2002/95/EC OF THE EUROPEAN PARLIAMENT AND THE COUNCIL of 27 January 2003 on the restriction of the use of certain hazardous substances in electrical and electronic equipment)
  • Also available on tape

Applications

AI Translation
  • NTC-thermistor for inrush current limiting in peripheral communication equipment, e.g. in switch-mode power supplies