LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO ACS70310LKTATN-2P5B5-C product image
  • ACS70310LKTATN-2P5B5-C thumbnail 1
  • ACS70310LKTATN-2P5B5-C thumbnail 2
  • ACS70310LKTATN-2P5B5-C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALLEGRO ACS70310LKTATN-2P5B5-CRoHS

Manufacturer
MPN
ACS70310LKTATN-2P5B5-C
LCSC Part #
C17413531
Packaging
SIP-4
Customer #
Key Attributes
Very High Precision, Programmable Linear Hall-Effect Sensor IC with Reverse Battery Protection and High-Bandwidth (240kHz) Analog Output for Core-Based Current Sensing
Datasheetpdf iconALLEGRO ACS70310LKTATN-2P5B5-C

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerALLEGRO
PackagingSIP-4
Sensitivity2.5mV/Gs
FeaturesBuilt-in LDO;Reverse power protection;Output voltage clamp;Over-voltage / under-voltage detection
Current - Supply13mA
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~5.5V
Sensitivity Temperature Bleaching±1%/℃
Magnetic Field Range±300mT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The ACS70311 offers additional features than the ACS70310 and is recommended for new designs. The Allegro ACS70310/1 IC incorporates a Hall element with BiCMOS integrated circuitry to provide a fully monolithic linear current sensor IC. The IC is sensitive to magnetic flux density orthogonal to the IC package surface and the output is an analog voltage proportional to the applied flux density. The ACS70310/1 is designed to be used in conjunction with a ferromagnetic core to provide highly accurate current sensing. The gain and offset drift over temperature is factory-programmed at Allegro and delivers a solution with ±1% sensitivity error and ±5mV offset error from 25°C to 150°C The ACS70310/1 is customer programmable. The absolute value of gain and offset can be programmed after manufacturing to provide customers with industry-leading current sensing accuracy. The sensor has a high operating bandwidth from DC to 240 kHz and a fast 2μs response time. The ACS70310/1 is ideal for use in highfrequency automotive inverters and DC/DC converters where fast switching is required. The ACS70311 offers all the features of the ACS70310 with the addition of undervoltage detection (UVD) as well as low-voltage programming that eliminates the need for voltages greater than VCC during user programming. The ACS70311 is backward-compatible to the ACS70310, making it a drop-in replacement. Broken ground wire detection, clamps, power-on reset, and under/ overvoltage detection provide the required diagnostics for automotive applications. The on-board supply regulator enables the VCC pin to survive voltages of ±18V and the VOUT pin to survive voltages of +16 to -6V for added robustness in the harsh automotive environment.

Features

AI Translation
  • Factory-programmed segmented linear temperature compensation (TC) provides ultralow thermal drift
  • Sensitivity Error ±1%
  • Offset Error ±5mV
  • On-board supply regulator with reverse-battery protection provides high immunity to Electrical Overstress (EOS)
  • Very fast response time (2 μs)
  • High operating bandwidth: DC to 240 kHz
  • AEC-Q100 Grade 0, automotive qualified
  • Customer-programmable, high-resolution offset, and sensitivity trim
  • Extremely low noise and high resolution achieved via proprietary Hall element and low-noise amplifier circuits
  • Patented circuits suppress IC output spiking during fast current step inputs
  • Wide selectable sensitivity range between 0.5 and 11.5mV/G
  • User-selectable ratiometric behavior of sensitivity, quiescent voltage, and clamps (ratiometry can be disabled), for simple interface with application A-to-D converter (ADC)
  • Open circuit detection on the GND pin (broken wire)
  • Customer-programmable Output Voltage Clamps provide short-circuit diagnostic capabilities
  • Undervoltage detection (UVD), ACS70311 only
  • Low-voltage programming, ACS70311 only
  • Wide ambient temperature range: -40°C to 150°C
  • Immune to mechanical stress
  • Extremely thin package: 1mm case thickness

Applications

AI Translation
  • Highfrequency automotive inverters
  • DC/DC converters
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1928$ 5.19
10+$ 4.4202$ 44.20
30+$ 3.949$ 118.47
100+$ 3.5539$ 355.39
Standard Packaging4000/Full Reel
Better price for more quantity?
$