Seoul Semiconductor Inc. WZ10150-U2
| Manufacturer | |
| MPN | WZ10150-U2 |
| LCSC Part # | C17413224 |
| Packaging | SMD,6x5mm |
| Customer # | |
| Key Attributes | 6300K 3.6V White SMD,6x5mm LED White Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | SMD,6x5mm | |
| Forward Current | 400mA | |
| Color Temperature | 6300K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4759 | $ 4.48 |
| 200+ | $ 1.7858 | $ 357.16 |
| 500+ | $ 1.7268 | $ 863.40 |
| 1,000+ | $ 1.698 | $ 1698.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

