LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTGTQ200SK65T3G product image
Images for reference only

MICROCHIP APTGTQ200SK65T3GRoHS

Manufacturer
MPN
APTGTQ200SK65T3G
LCSC Part #
C17412701
Packaging
-
Customer #
Key Attributes
483W 200A 650V IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTGTQ200SK65T3G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation483W
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)650V
Input Capacitance(Cies)12nF@25V
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • High-speed IGBT 5
  • Low voltage drop
  • Low tail current
  • Switching frequency up to 100 kHz
  • Low leakage current
  • Ultra-low stray inductance
  • Built-in thermistor for temperature monitoring
  • Pins 25/26/27/28, 13/14/15/16, 18/19/20/22 must be shorted together

Applications

AI Translation

AC and DC motor control, switch-mode power supplies

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 242.3785$ 242.38
200+$ 96.7119$ 19342.38
500+$ 93.4801$ 46740.05
1,000+$ 91.8828$ 91882.80
Standard Packaging1/Full Bag
Better price for more quantity?
$