Sensata L622F
| Manufacturer | |
| MPN | L622F |
| LCSC Part # | C17410289 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V 2 SCR and 2 Diode SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Current - Gate Trigger(Igt) | - | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | 2 SCR and 2 Diode | |
| Gate Trigger Voltage (Vgt) | - | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 381.1126 | $ 381.11 |
| 200+ | $ 152.067 | $ 30413.40 |
| 500+ | $ 146.9853 | $ 73492.65 |
| 1,000+ | $ 144.474 | $ 144474.00 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

