ATGBICS by Approved Technology Ltd FTLC1151SDPL-C
| Manufacturer | |
| MPN | FTLC1151SDPL-C |
| LCSC Part # | C17409490 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS FTLC1151SDPL 100GBase-LR4 QSFP28 supports transmission distances of up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. Our product meets the FTLC1151SDPL specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with a unique, traceable serial number and fully comply with all MSA standards.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 433.8966 | $ 433.90 |
| 200+ | $ 407.515 | $ 81503.00 |
| 500+ | $ 393.8974 | $ 196948.70 |
| 1,000+ | $ 387.1693 | $ 387169.30 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS FTLC1151SDPL 100GBase-LR4 QSFP28 supports transmission distances of up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. Our product meets the FTLC1151SDPL specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with a unique, traceable serial number and fully comply with all MSA standards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

