LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000202203JR500 product image
  • PR02000202203JR500 thumbnail 1
  • PR02000202203JR500 thumbnail 2
  • PR02000202203JR500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR02000202203JR500RoHS

Manufacturer
MPN
PR02000202203JR500
LCSC Part #
C1740941
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 220kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000202203JR500
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1823$ 0.91
50+$ 0.1784$ 8.92
150+$ 0.1759$ 26.39
500+$ 0.1733$ 86.65
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance220kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece