LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000204703JR500 product image
Images for reference only

VISHAY PR02000204703JR500RoHS

Manufacturer
MPN
PR02000204703JR500
LCSC Part #
C1740921
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 470kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000204703JR500

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance470kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0537$ 0.05
200+$ 0.0208$ 4.16
500+$ 0.0201$ 10.05
1,000+$ 0.0197$ 19.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$