LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Knowles KAS-700-0150 product image
Images for reference only

Knowles KAS-700-0150RoHS

Manufacturer
MPN
KAS-700-0150
LCSC Part #
C17408688
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconKnowles KAS-700-0150

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Bottom-port analog microphone mounted on a flexible bias board. Compatible with Knowles "Muskie" microphone evaluation kit, part number KAS-33100-0004. SNR of 64.5dB. AOP of 134dB for wide dynamic range. Differential mode configuration improves noise immunity to power supply variations, allowing extended microphone PCB trace lengths.

Features

AI Translation
  • Bottom-port analog microphone mounted on flexible bias board
  • Compatible with Knowles "Muskie" microphone evaluation kit, part number KAS-33100-0004
  • SNR of 64.5dB
  • AOP of 134dB for wide dynamic range
  • Differential mode configuration improves noise immunity against power supply variations, allowing extended microphone PCB traces
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.1299$ 11.13
200+$ 4.4412$ 888.24
Standard Packaging10/Full Bag
Better price for more quantity?
$