Nanjing Ouzhuo Tech OH12AF
| Manufacturer | Nanjing Ouzhuo TechAsian Brands |
| MPN | OH12AF |
| LCSC Part # | C174062 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | SOT-143 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Nanjing Ouzhuo Tech | |
| Packaging | SOT-143 | |
| Sensitivity | - | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | - | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Nanjing Ouzhuo Tech | |
| Packaging | SOT-143 | |
| Sensitivity | - | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | - | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



