VISHAY PTF561K0000BYEB
| Manufacturer | |
| Mfr. Part # | PTF561K0000BYEB |
| LCSC Part # | C1740602 |
| Package | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 125mW Through Hole,D2.3xL6.4mm |
| Description | Metal Film Resistor 1kΩ 125mW ±10ppm/℃ ±0.1% Through Hole,D2.3xL6.4mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.3xL6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7003 | $ 3.70 |
10+ | $ 3.6147 | $ 36.15 |
30+ | $ 3.5586 | $ 106.76 |
100+ | $ 3.501 | $ 350.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$