LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM13700MX/NOPB product image
  • LM13700MX/NOPB thumbnail 1
  • LM13700MX/NOPB thumbnail 2
  • LM13700MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM13700MX/NOPBRoHS

Manufacturer
MPN
LM13700MX/NOPB
LCSC Part #
C174050
Packaging
SOIC-16
Customer #
Key Attributes
Dual Operational Transconductance Amplifiers With Linearizing Diodes and Buffers
Datasheetpdf iconTI LM13700MX/NOPB
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9446$ 0.94
10+$ 0.768$ 7.68
30+$ 0.6789$ 20.37
100+$ 0.593$ 59.30
500+$ 0.4747$ 237.35
1,000+$ 0.4472$ 447.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-16
Number of Channels2
Vos - Input Offset Voltage400uV
Slew Rate50V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current400nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product-
Quiescent Current300uA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-16V~-4.75V;4.75V~16V
Single Supply9.5V~32V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM13700 series consists of two current - controlled transconductance amplifiers, each with differential inputs and a push - pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10 - dB signal - to - noise improvement referenced to 0.5 percent THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700 differ from those of the LM13600 in that their input bias currents (and thus their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.

Features

AI Translation
  • gm Adjustable Over 6 Decades
  • Excellent gm Linearity
  • Excellent Matching Between Amplifiers
  • Linearizing Diodes for reduced output distortion
  • High Impedance Buffers
  • High Output Signal - to - Noise Ratio

Applications

AI Translation
  • Current - Controlled Amplifiers
  • Stereo Audio Amplifiers
  • Current - Controlled Impedances
  • Current - Controlled Filters
  • Current - Controlled Oscillators
  • Multiplexers
  • Timers
  • Sample - and - Hold Circuits