BOURNS 3682S-1-202L
| Manufacturer | |
| MPN | 3682S-1-202L |
| LCSC Part # | C17404708 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 2kΩ 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Value Display Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Power(Watts) | 2W | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable
- Resolution up to 0.001%
- Digital display with excellent readability
- Embedded panel mounting
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.0143 | $ 59.01 |
| 200+ | $ 23.547 | $ 4709.40 |
| 500+ | $ 22.7613 | $ 11380.65 |
| 1,000+ | $ 22.3724 | $ 22372.40 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Value Display Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Power(Watts) | 2W | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable
- Resolution up to 0.001%
- Digital display with excellent readability
- Embedded panel mounting
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

