Advanced Photonix, Inc. PDV-P8105
| Manufacturer | |
| MPN | PDV-P8105 |
| LCSC Part # | C17404572 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 520nm 50kΩ~94kΩ 2.5MΩ Through Hole Photo Detectors - CdS Cells |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+75℃ | |
| Voltage - Max | 150V | |
| Wavelength - Peak | 520nm | |
| Cell Resistance @ Illuminance | 50kΩ~94kΩ | |
| Dark Resistance | 2.5MΩ | |
| Rise Time | 60ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9361 | $ 0.94 |
| 200+ | $ 0.3742 | $ 74.84 |
| 400+ | $ 0.3621 | $ 144.84 |
| 800+ | $ 0.356 | $ 284.80 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

