Infineon FS450R12KE4
| Manufacturer | |
| MPN | FS450R12KE4 |
| LCSC Part # | C17403504 |
| Packaging | Through Hole,162x150mm |
| Customer # | |
| Key Attributes | IGBT 1.2kV 675A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Through Hole,162x150mm | |
| Td(off) | 490ns | |
| Pd - Power Dissipation | 2.25kW | |
| Td(on) | 190ns | |
| Current - Collector(Ic) | 675A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.55nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,450A | |
| Gate Charge(Qg) | 3.3uC | |
| Operating Temperature | -40℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@450A,15V | |
| Switching Energy(Eoff) | 38mJ | |
| Turn-On Energy (Eon) | 15mJ | |
| Input Capacitance(Cies) | 28nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 450.034 | $ 450.03 |
| 28+ | $ 426.7702 | $ 11949.57 |
Standard Packaging4/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Through Hole,162x150mm | |
| Td(off) | 490ns | |
| Pd - Power Dissipation | 2.25kW | |
| Td(on) | 190ns | |
| Current - Collector(Ic) | 675A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.55nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,450A | |
| Gate Charge(Qg) | 3.3uC | |
| Operating Temperature | -40℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@450A,15V | |
| Switching Energy(Eoff) | 38mJ | |
| Turn-On Energy (Eon) | 15mJ | |
| Input Capacitance(Cies) | 28nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

