LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse DPC-40-250 product image
Images for reference only

Bel Fuse DPC-40-250RoHS

Manufacturer
MPN
DPC-40-250
LCSC Part #
C17403185
Packaging
Through Hole-8P,47.6x36.5mm
Customer #
Key Attributes
Through Hole-8P,47.6x36.5mm Power Transformers RoHS
Datasheetpdf iconBel Fuse DPC-40-250

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerBel Fuse
PackagingThrough Hole-8P,47.6x36.5mm
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)1.5kV
Secondary Side Voltage20V;40V
Output Current500mA;250mA
Primary Side Voltage115V;230V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.116$ 26.12
200+$ 10.421$ 2084.20
500+$ 10.0726$ 5036.30
1,000+$ 9.9015$ 9901.50
Standard Packaging25/Full Box
Better price for more quantity?
$