Suzhou Good-Ark Elec MURB1040CT
| Manufacturer | Suzhou Good-Ark ElecAsian Brands |
| MPN | MURB1040CT |
| LCSC Part # | C174010 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | Diode 400V TO-263-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 1.4V@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 770
770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3738 | $ 1.87 |
| 50+ | $ 0.2935 | $ 14.68 |
| 150+ | $ 0.2592 | $ 38.88 |
| 800+ | $ 0.2162 | $ 172.96 |
| 2,400+ | $ 0.1971 | $ 473.04 |
| 4,800+ | $ 0.1856 | $ 890.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 1.4V@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



