LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFR16S0003320FR500 product image
Images for reference only

VISHAY SFR16S0003320FR500RoHS

Manufacturer
MPN
SFR16S0003320FR500
LCSC Part #
C1739993
Packaging
Through Hole,D1.9xL3.5mm
Customer #
Key Attributes
RES 332Ω ±1% 0.5W Through Hole,D1.9xL3.5mm
Datasheetpdf iconVISHAY SFR16S0003320FR500
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.9xL3.5mm
Resistance332Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece