LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCC21-14IO8B product image
Images for reference only

Littelfuse/IXYS MCC21-14IO8BRoHS

Manufacturer
MPN
MCC21-14IO8B
LCSC Part #
C17399798
Packaging
TO-240AA
Customer #
Key Attributes
100mA 65mA 1.4kV 2 SCR TO-240AA SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCC21-14IO8B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingTO-240AA
Holding Current (Ih)100mA
Current - Gate Trigger(Igt)65mA
Current - On State(It(RMS))33A
Peak off - state voltage(Vdrm)1.4kV
SCR Type2 SCR
Gate Trigger Voltage (Vgt)1V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Introduction

AI Translation

Thyristor module, VRRM = 2×1400V, ITAV 21A, VT 1.52V, phase arm, model MCC21-14io8B, rear isolation

Features

AI Translation
  • Thyristor for power frequency
  • Planar passivated die
  • Long-term stability
  • Direct copper bonded Al₂O₃ ceramic

Applications

AI Translation

Line rectification (50/60Hz), AC motor soft-start control, DC motor control, power converters, AC power control

In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 35.3379$ 35.34
36+$ 33.8991$ 1220.37
Standard Packaging36/Full Box
Better price for more quantity?
$